
THMA0503SP-100MN-D | |
|---|---|
DigiKey Part Number | 4816-THMA0503SP-100MN-DTR-ND - Tape & Reel (TR) 4816-THMA0503SP-100MN-DCT-ND - Cut Tape (CT) 4816-THMA0503SP-100MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THMA0503SP-100MN-D |
Description | FIXED IND 10UH 4.6A 69.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 4.6 A 69.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 69.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.220" L x 0.205" W (5.60mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,83100 € | 8,31 € |
| 100 | 0,66870 € | 66,87 € |
| 1.000 | 0,54061 € | 540,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50752 € | 1.015,04 € |
| 4.000 | 0,47663 € | 1.906,52 € |
| 6.000 | 0,45951 € | 2.757,06 € |
| 10.000 | 0,43890 € | 4.389,00 € |
| 14.000 | 0,42588 € | 5.962,32 € |
| 20.000 | 0,42495 € | 8.499,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

