
THMA0421SP-R56MN | |
|---|---|
DigiKey Part Number | 4816-THMA0421SP-R56MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THMA0421SP-R56MN |
Description | FIXED IND 560NH 10.5A 7.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 10.5 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.161" W (4.20mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51714 € | 1.551,42 € |
| Unit Price without VAT: | 0,51714 € |
|---|---|
| Unit Price with VAT: | 0,61540 € |

