
THMA0421SP-R10MN | |
|---|---|
DigiKey Part Number | 4816-THMA0421SP-R10MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THMA0421SP-R10MN |
Description | FIXED IND 100NH 22A 2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 22 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.161" W (4.20mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52128 € | 1.563,84 € |
| Unit Price without VAT: | 0,52128 € |
|---|---|
| Unit Price with VAT: | 0,62032 € |

