
THMA0421SP-4R7MN | |
|---|---|
DigiKey Part Number | 4816-THMA0421SP-4R7MNTR-ND - Tape & Reel (TR) 4816-THMA0421SP-4R7MNCT-ND - Cut Tape (CT) 4816-THMA0421SP-4R7MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THMA0421SP-4R7MN |
Description | FIXED IND 4.7UH 4A 64.8 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 4 A 64.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 64.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.161" W (4.20mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,91600 € | 9,16 € |
| 100 | 0,73710 € | 73,71 € |
| 1.000 | 0,59602 € | 596,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53938 € | 1.618,14 € |
| 6.000 | 0,50668 € | 3.040,08 € |
| 9.000 | 0,48857 € | 4.397,13 € |
| 15.000 | 0,47333 € | 7.099,95 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

