
THMA0421SP-3R3MN | |
|---|---|
DigiKey Part Number | 4816-THMA0421SP-3R3MNTR-ND - Tape & Reel (TR) 4816-THMA0421SP-3R3MNCT-ND - Cut Tape (CT) 4816-THMA0421SP-3R3MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THMA0421SP-3R3MN |
Description | FIXED IND 3.3UH 5.2A 45.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 5.2 A 45.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 45.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.161" W (4.20mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,90400 € | 9,04 € |
| 100 | 0,72790 € | 72,79 € |
| 1.000 | 0,58861 € | 588,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53267 € | 1.598,01 € |
| 6.000 | 0,50038 € | 3.002,28 € |
| 9.000 | 0,48249 € | 4.342,41 € |
| 15.000 | 0,46745 € | 7.011,75 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

