
THMA040HS-5R6MN | |
|---|---|
DigiKey Part Number | 4816-THMA040HS-5R6MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THMA040HS-5R6MN |
Description | FIXED IND 5.6UH 1.6A 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 1.6 A 300mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.169" L x 0.161" W (4.30mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.031" (0.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61549 € | 3.077,45 € |
| Unit Price without VAT: | 0,61549 € |
|---|---|
| Unit Price with VAT: | 0,73243 € |

