
THMA0301S-100MN | |
|---|---|
DigiKey Part Number | 4816-THMA0301S-100MNTR-ND - Tape & Reel (TR) 4816-THMA0301S-100MNCT-ND - Cut Tape (CT) 4816-THMA0301S-100MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THMA0301S-100MN |
Description | FIXED IND 10UH 1.1A 420 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 1.1 A 420mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.122" W (3.30mm x 3.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,02600 € | 10,26 € |
| 100 | 0,82590 € | 82,59 € |
| 1.000 | 0,66805 € | 668,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57742 € | 2.887,10 € |
| 10.000 | 0,54261 € | 5.426,10 € |
| 15.000 | 0,53788 € | 8.068,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

