470 nH Unshielded Wirewound Inductor 900 mA 180mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWF1608RIV-R47K

DigiKey Part Number
4816-SWF1608RIV-R47KTR-ND - Tape & Reel (TR)
4816-SWF1608RIV-R47KCT-ND - Cut Tape (CT)
4816-SWF1608RIV-R47KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWF1608RIV-R47K
Description
FIXED IND 470NH 900MA 180 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Wirewound Inductor 900 mA 180mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
180mOhm
Mfr
Q @ Freq
13 @ 7.9MHz
Series
Frequency - Self Resonant
900MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Current - Saturation (Isat)
1.1A
Height - Seated (Max)
0.043" (1.10mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWF1610A-R47KBourns Inc.2.778118-CWF1610A-R47KCT-ND0,25000 €Parametric Equivalent
In-Stock: 3.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,24300 €2,43 €
1000,19490 €19,49 €
1.0000,15708 €157,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13824 €552,96 €
8.0000,12976 €1.038,08 €
12.0000,12506 €1.500,72 €
20.0000,11941 €2.388,20 €
28.0000,11584 €3.243,52 €
40.0000,11218 €4.487,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €