330 nH Unshielded Wirewound Inductor 1 A 130mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWF1608RIV-R33K

DigiKey Part Number
4816-SWF1608RIV-R33KTR-ND - Tape & Reel (TR)
4816-SWF1608RIV-R33KCT-ND - Cut Tape (CT)
4816-SWF1608RIV-R33KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWF1608RIV-R33K
Description
FIXED IND 330NH 1A 130 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 1 A 130mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Unshielded
DC Resistance (DCR)
130mOhm
Q @ Freq
13 @ 7.9MHz
Frequency - Self Resonant
1.1GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,24600 €2,46 €
1000,19730 €19,73 €
1.0000,15906 €159,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13998 €559,92 €
8.0000,13139 €1.051,12 €
12.0000,12664 €1.519,68 €
20.0000,12091 €2.418,20 €
28.0000,11730 €3.284,40 €
40.0000,11359 €4.543,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €