
SWF1608RIV-6R8K | |
|---|---|
DigiKey Part Number | 4816-SWF1608RIV-6R8KTR-ND - Tape & Reel (TR) 4816-SWF1608RIV-6R8KCT-ND - Cut Tape (CT) 4816-SWF1608RIV-6R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWF1608RIV-6R8K |
Description | FIXED IND 6.8UH 340MA 1.5 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 340 mA 1.5Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.5Ohm |
Mfr | Q @ Freq 16 @ 7.9MHz |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Current - Saturation (Isat) 340mA | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWF1610A-6R8K | Bourns Inc. | 3.679 | 118-CWF1610A-6R8KCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,19640 € | 19,64 € |
| 1.000 | 0,15834 € | 158,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13934 € | 557,36 € |
| 8.000 | 0,13080 € | 1.046,40 € |
| 12.000 | 0,12606 € | 1.512,72 € |
| 20.000 | 0,12036 € | 2.407,20 € |
| 28.000 | 0,11676 € | 3.269,28 € |
| 40.000 | 0,11308 € | 4.523,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

