Parametric Equivalent

SWF1608RIV-2R2K | |
|---|---|
DigiKey Part Number | 4816-SWF1608RIV-2R2KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWF1608RIV-2R2K |
Description | FIXED IND 2.2UH 580MA 560 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 580 mA 560mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 560mOhm |
Mfr | Q @ Freq 16 @ 7.9MHz |
Series | Frequency - Self Resonant 103MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Current - Saturation (Isat) 600mA | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWF1610A-2R2K | Bourns Inc. | 3.129 | 118-CWF1610A-2R2KCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13296 € | 531,84 € |
| Unit Price without VAT: | 0,13296 € |
|---|---|
| Unit Price with VAT: | 0,15822 € |


