
SWF1608RIV-1R0K | |
|---|---|
DigiKey Part Number | 4816-SWF1608RIV-1R0KTR-ND - Tape & Reel (TR) 4816-SWF1608RIV-1R0KCT-ND - Cut Tape (CT) 4816-SWF1608RIV-1R0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWF1608RIV-1R0K |
Description | FIXED IND 1UH 700MA 320 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 700 mA 320mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 860mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | 16 @ 7.9MHz | |
Frequency - Self Resonant | 390MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,19730 € | 19,73 € |
| 1.000 | 0,15906 € | 159,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13998 € | 559,92 € |
| 8.000 | 0,13139 € | 1.051,12 € |
| 12.000 | 0,12664 € | 1.519,68 € |
| 20.000 | 0,12091 € | 2.418,20 € |
| 28.000 | 0,11730 € | 3.284,40 € |
| 40.000 | 0,11359 € | 4.543,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

