
SWF 3225CF-4R7M | |
|---|---|
DigiKey Part Number | 4816-SWF3225CF-4R7MTR-ND - Tape & Reel (TR) 4816-SWF3225CF-4R7MCT-ND - Cut Tape (CT) 4816-SWF3225CF-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWF 3225CF-4R7M |
Description | FIXED IND 4.7UH 710MA 260 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 710 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 54MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.142" L x 0.110" W (3.60mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,15270 € | 15,27 € |
| 1.000 | 0,12301 € | 123,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11536 € | 230,72 € |
| 4.000 | 0,10822 € | 432,88 € |
| 6.000 | 0,10427 € | 625,62 € |
| 10.000 | 0,09952 € | 995,20 € |
| 14.000 | 0,09652 € | 1.351,28 € |
| 20.000 | 0,09344 € | 1.868,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

