
SWF 2520CF-1R0M | |
|---|---|
DigiKey Part Number | 4816-SWF2520CF-1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWF 2520CF-1R0M |
Description | FIXED IND 1UH 1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 1 A 130mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.114" L x 0.098" W (2.90mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10310 € | 206,20 € |
| Unit Price without VAT: | 0,10310 € |
|---|---|
| Unit Price with VAT: | 0,12269 € |

