
SWF 2012RIF-6R8M | |
|---|---|
DigiKey Part Number | 4816-SWF2012RIF-6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWF 2012RIF-6R8M |
Description | FIXED IND 6.8UH 700MA 145 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 700 mA 145mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 145mOhm Max |
Mfr | Q @ Freq 14 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 46MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.087" L x 0.055" W (2.20mm x 1.40mm) |
Current - Saturation (Isat) 420mA | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09511 € | 190,22 € |
| Unit Price without VAT: | 0,09511 € |
|---|---|
| Unit Price with VAT: | 0,11318 € |

