
SWF 2012RIF-3R3M | |
|---|---|
DigiKey Part Number | 4816-SWF2012RIF-3R3MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWF 2012RIF-3R3M |
Description | FIXED IND 3.3UH 800MA 300 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 800 mA 300mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 300mOhm |
Series | Q @ Freq 12 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 70MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.087" L x 0.055" W (2.20mm x 1.40mm) |
Current - Saturation (Isat) 620mA | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09436 € | 188,72 € |
| Unit Price without VAT: | 0,09436 € |
|---|---|
| Unit Price with VAT: | 0,11229 € |

