
SWF 2012RIF-2R2M | |
|---|---|
DigiKey Part Number | 4816-SWF2012RIF-2R2MTR-ND - Tape & Reel (TR) 4816-SWF2012RIF-2R2MCT-ND - Cut Tape (CT) 4816-SWF2012RIF-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWF 2012RIF-2R2M |
Description | FIXED IND 2.2UH 1.04A 220 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 1.04 A 220mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 740mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | 13 @ 7.9MHz | |
Frequency - Self Resonant | 87MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.087" L x 0.055" W (2.20mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,13280 € | 13,28 € |
| 1.000 | 0,10690 € | 106,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10023 € | 200,46 € |
| 4.000 | 0,09402 € | 376,08 € |
| 6.000 | 0,09058 € | 543,48 € |
| 10.000 | 0,08644 € | 864,40 € |
| 14.000 | 0,08383 € | 1.173,62 € |
| 20.000 | 0,08116 € | 1.623,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

