
SWF 1608RIF-100M | |
|---|---|
DigiKey Part Number | 4816-SWF1608RIF-100MTR-ND - Tape & Reel (TR) 4816-SWF1608RIF-100MCT-ND - Cut Tape (CT) 4816-SWF1608RIF-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWF 1608RIF-100M |
Description | FIXED IND 10UH 280MA 1.85 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 280 mA 1.85Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.85Ohm |
Series | Q @ Freq 14 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 36MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Current - Saturation (Isat) 280mA | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12480 € | 12,48 € |
| 1.000 | 0,10047 € | 100,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08836 € | 353,44 € |
| 8.000 | 0,08291 € | 663,28 € |
| 12.000 | 0,07989 € | 958,68 € |
| 20.000 | 0,07626 € | 1.525,20 € |
| 28.000 | 0,07397 € | 2.071,16 € |
| 40.000 | 0,07162 € | 2.864,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

