
SNLU322522QV-R22J | |
|---|---|
DigiKey Part Number | 4816-SNLU322522QV-R22JTR-ND - Tape & Reel (TR) 4816-SNLU322522QV-R22JCT-ND - Cut Tape (CT) 4816-SNLU322522QV-R22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNLU322522QV-R22J |
Description | FIXED IND 220NH 450MA 320 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 450 mA 320mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,18070 € | 18,07 € |
| 1.000 | 0,14558 € | 145,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13653 € | 273,06 € |
| 4.000 | 0,12810 € | 512,40 € |
| 6.000 | 0,12343 € | 740,58 € |
| 10.000 | 0,11782 € | 1.178,20 € |
| 14.000 | 0,11427 € | 1.599,78 € |
| 20.000 | 0,11064 € | 2.212,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

