
SNLU322522QV-22NJ | |
|---|---|
DigiKey Part Number | 4816-SNLU322522QV-22NJTR-ND - Tape & Reel (TR) 4816-SNLU322522QV-22NJCT-ND - Cut Tape (CT) 4816-SNLU322522QV-22NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNLU322522QV-22NJ |
Description | FIXED IND 10NH 450MA 220 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Wirewound Inductor 450 mA 220mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 23 @ 100MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,17920 € | 17,92 € |
| 1.000 | 0,14442 € | 144,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13545 € | 270,90 € |
| 4.000 | 0,12708 € | 508,32 € |
| 6.000 | 0,12245 € | 734,70 € |
| 10.000 | 0,11688 € | 1.168,80 € |
| 14.000 | 0,11336 € | 1.587,04 € |
| 20.000 | 0,10976 € | 2.195,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

