
SNLU322522CV-100K | |
|---|---|
DigiKey Part Number | 4816-SNLU322522CV-100KTR-ND - Tape & Reel (TR) 4816-SNLU322522CV-100KCT-ND - Cut Tape (CT) 4816-SNLU322522CV-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNLU322522CV-100K |
Description | FIXED IND 10UH 600MA 360 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 600 mA 360mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,18150 € | 18,15 € |
| 1.000 | 0,14624 € | 146,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13716 € | 274,32 € |
| 4.000 | 0,12868 € | 514,72 € |
| 6.000 | 0,12399 € | 743,94 € |
| 10.000 | 0,11835 € | 1.183,50 € |
| 14.000 | 0,11479 € | 1.607,06 € |
| 20.000 | 0,11114 € | 2.222,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

