
SNLU252018QV-47NJ | |
|---|---|
DigiKey Part Number | 4816-SNLU252018QV-47NJTR-ND - Tape & Reel (TR) 4816-SNLU252018QV-47NJCT-ND - Cut Tape (CT) 4816-SNLU252018QV-47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNLU252018QV-47NJ |
Description | FIXED IND 47NH 360MA 500 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 360 mA 500mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 20 @ 100MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,16690 € | 16,69 € |
| 1.000 | 0,13448 € | 134,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12612 € | 252,24 € |
| 4.000 | 0,11833 € | 473,32 € |
| 6.000 | 0,11401 € | 684,06 € |
| 10.000 | 0,10882 € | 1.088,20 € |
| 14.000 | 0,10554 € | 1.477,56 € |
| 20.000 | 0,10218 € | 2.043,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

