
SNL322522QF-R22J | |
|---|---|
DigiKey Part Number | 4816-SNL322522QF-R22JTR-ND - Tape & Reel (TR) 4816-SNL322522QF-R22JCT-ND - Cut Tape (CT) 4816-SNL322522QF-R22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNL322522QF-R22J |
Description | FIXED IND 220NH 450MA 320 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 450 mA 320mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,15390 € | 15,39 € |
| 1.000 | 0,12400 € | 124,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11628 € | 232,56 € |
| 4.000 | 0,10909 € | 436,36 € |
| 6.000 | 0,10511 € | 630,66 € |
| 10.000 | 0,10031 € | 1.003,10 € |
| 14.000 | 0,09729 € | 1.362,06 € |
| 20.000 | 0,09419 € | 1.883,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

