
SNL322522QF-R10J | |
|---|---|
DigiKey Part Number | 4816-SNL322522QF-R10JTR-ND - Tape & Reel (TR) 4816-SNL322522QF-R10JCT-ND - Cut Tape (CT) 4816-SNL322522QF-R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNL322522QF-R10J |
Description | FIXED IND 100NH 450MA 440 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 450 mA 440mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 440mOhm Max | |
Q @ Freq | 28 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,15460 € | 15,46 € |
| 1.000 | 0,12456 € | 124,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11681 € | 233,62 € |
| 4.000 | 0,10959 € | 438,36 € |
| 6.000 | 0,10558 € | 633,48 € |
| 10.000 | 0,10077 € | 1.007,70 € |
| 14.000 | 0,09773 € | 1.368,22 € |
| 20.000 | 0,09462 € | 1.892,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

