
SNL322522QF-220J | |
|---|---|
DigiKey Part Number | 4816-SNL322522QF-220JTR-ND - Tape & Reel (TR) 4816-SNL322522QF-220JCT-ND - Cut Tape (CT) 4816-SNL322522QF-220JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNL322522QF-220J |
Description | FIXED IND 22UH 110MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 110 mA 3.7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.7Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,15270 € | 15,27 € |
| 1.000 | 0,12301 € | 123,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11536 € | 230,72 € |
| 4.000 | 0,10822 € | 432,88 € |
| 6.000 | 0,10427 € | 625,62 € |
| 10.000 | 0,09952 € | 995,20 € |
| 14.000 | 0,09652 € | 1.351,28 € |
| 20.000 | 0,09344 € | 1.868,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

