
SNL322522CF-1R0M | |
|---|---|
DigiKey Part Number | 4816-SNL322522CF-1R0MTR-ND - Tape & Reel (TR) 4816-SNL322522CF-1R0MCT-ND - Cut Tape (CT) 4816-SNL322522CF-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNL322522CF-1R0M |
Description | FIXED IND 1UH 1.7A 55 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 1.7 A 55mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,15270 € | 15,27 € |
| 1.000 | 0,12301 € | 123,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11536 € | 230,72 € |
| 4.000 | 0,10822 € | 432,88 € |
| 6.000 | 0,10427 € | 625,62 € |
| 10.000 | 0,09952 € | 995,20 € |
| 14.000 | 0,09652 € | 1.351,28 € |
| 20.000 | 0,09344 € | 1.868,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

