
SNL252018QF-R22J | |
|---|---|
DigiKey Part Number | 4816-SNL252018QF-R22JTR-ND - Tape & Reel (TR) 4816-SNL252018QF-R22JCT-ND - Cut Tape (CT) 4816-SNL252018QF-R22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNL252018QF-R22J |
Description | FIXED IND 220NH 450MA 500 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 450 mA 500mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14380 € | 14,38 € |
| 1.000 | 0,11577 € | 115,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10856 € | 217,12 € |
| 4.000 | 0,10184 € | 407,36 € |
| 6.000 | 0,09812 € | 588,72 € |
| 10.000 | 0,09364 € | 936,40 € |
| 14.000 | 0,09081 € | 1.271,34 € |
| 20.000 | 0,08792 € | 1.758,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

