
SNL252018QF-47NJ | |
|---|---|
DigiKey Part Number | 4816-SNL252018QF-47NJTR-ND - Tape & Reel (TR) 4816-SNL252018QF-47NJCT-ND - Cut Tape (CT) 4816-SNL252018QF-47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNL252018QF-47NJ |
Description | FIXED IND 47NH 360MA 500 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 360 mA 500mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 20 @ 100MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,14200 € | 14,20 € |
| 1.000 | 0,11433 € | 114,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10721 € | 214,42 € |
| 4.000 | 0,10057 € | 402,28 € |
| 6.000 | 0,09690 € | 581,40 € |
| 10.000 | 0,09248 € | 924,80 € |
| 14.000 | 0,08968 € | 1.255,52 € |
| 20.000 | 0,08682 € | 1.736,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

