1 µH Unshielded Wirewound Inductor 245 mA 1.1Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNL252018QF-1R0J

DigiKey Part Number
4816-SNL252018QF-1R0JTR-ND - Tape & Reel (TR)
4816-SNL252018QF-1R0JCT-ND - Cut Tape (CT)
4816-SNL252018QF-1R0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SNL252018QF-1R0J
Description
FIXED IND 1UH 245MA 1.1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 245 mA 1.1Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
245MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17800 €1,78 €
1000,14200 €14,20 €
1.0000,11433 €114,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10721 €214,42 €
4.0000,10057 €402,28 €
6.0000,09690 €581,40 €
10.0000,09248 €924,80 €
14.0000,08968 €1.255,52 €
20.0000,08682 €1.736,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €