
SNL252018QF-10NJ | |
|---|---|
DigiKey Part Number | 4816-SNL252018QF-10NJTR-ND - Tape & Reel (TR) 4816-SNL252018QF-10NJCT-ND - Cut Tape (CT) 4816-SNL252018QF-10NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNL252018QF-10NJ |
Description | FIXED IND 10NH 530MA 260 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Wirewound Inductor 530 mA 260mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 15 @ 100MHz | |
Frequency - Self Resonant | 2.15GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10721 € | 214,42 € |
| 4.000 | 0,10057 € | 402,28 € |
| 6.000 | 0,09690 € | 581,40 € |
| 10.000 | 0,09248 € | 924,80 € |
| 14.000 | 0,08968 € | 1.255,52 € |
| 20.000 | 0,08682 € | 1.736,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14380 € | 14,38 € |
| 1.000 | 0,11577 € | 115,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,14200 € | 14,20 € |
| 1.000 | 0,11433 € | 114,33 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

