
SEPI106012LN-R07M-R1208 | |
|---|---|
DigiKey Part Number | 4816-SEPI106012LN-R07M-R1208TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEPI106012LN-R07M-R1208 |
Description | FIXED IND 70NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Molded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 150A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.125mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,27857 € | 383,57 € |
| Unit Price without VAT: | 1,27857 € |
|---|---|
| Unit Price with VAT: | 1,52150 € |

