
PASU 3225V-102J | |
|---|---|
DigiKey Part Number | 4816-PASU3225V-102JTR-ND - Tape & Reel (TR) 4816-PASU3225V-102JCT-ND - Cut Tape (CT) 4816-PASU3225V-102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PASU 3225V-102J |
Description | FIXED IND 1.08MH 50MA 35 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.08 mH Unshielded Wirewound Inductor 50 mA 35Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35Ohm Max | |
Q @ Freq | 15 @ 125kHz | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 125 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,42980 € | 42,98 € |
| 1.000 | 0,34707 € | 347,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32572 € | 651,44 € |
| 4.000 | 0,30579 € | 1.223,16 € |
| 6.000 | 0,29476 € | 1.768,56 € |
| 10.000 | 0,28147 € | 2.814,70 € |
| 14.000 | 0,27308 € | 3.823,12 € |
| 20.000 | 0,26448 € | 5.289,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

