
PAS8027V-722J | |
|---|---|
DigiKey Part Number | 4816-PAS8027V-722JTR-ND - Tape & Reel (TR) 4816-PAS8027V-722JCT-ND - Cut Tape (CT) 4816-PAS8027V-722JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAS8027V-722J |
Description | FIXED IND 7.2UH 20MA 105 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.2 µH Unshielded Inductor 20 mA 105Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 105Ohm Max | |
Q @ Freq | 35 @ 125kHz | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 125 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.309" L x 0.106" W (7.85mm x 2.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,20200 € | 32,02 € |
| 100 | 2,58630 € | 258,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09767 € | 2.097,67 € |
| 2.000 | 1,97110 € | 3.942,20 € |
| 3.000 | 1,93635 € | 5.809,05 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

