
PAS6420V-702J | |
|---|---|
DigiKey Part Number | 4816-PAS6420V-702JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAS6420V-702J |
Description | FIXED IND 7MH 20MA 125 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 mH Unshielded Inductor 20 mA 125Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 125Ohm Max |
Mfr | Frequency - Self Resonant 420kHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 125 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.252" L x 0.091" W (6.40mm x 2.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55726 € | 1.557,26 € |
| Unit Price without VAT: | 1,55726 € |
|---|---|
| Unit Price with VAT: | 1,85314 € |

