
PAS6420V-622J | |
|---|---|
DigiKey Part Number | 4816-PAS6420V-622JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAS6420V-622J |
Description | FIXED IND 6.2MH 30MA 123 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 mH Unshielded Inductor 30 mA 123Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 123Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 488kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 125 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.091" W (6.40mm x 2.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57687 € | 1.576,87 € |
| Unit Price without VAT: | 1,57687 € |
|---|---|
| Unit Price with VAT: | 1,87648 € |

