
PAS1225V-722J | |
|---|---|
DigiKey Part Number | 4816-PAS1225V-722JTR-ND - Tape & Reel (TR) 4816-PAS1225V-722JCT-ND - Cut Tape (CT) 4816-PAS1225V-722JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAS1225V-722J |
Description | FIXED IND 7.2UH 50MA 40 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.2 µH Unshielded Inductor 50 mA 40Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40Ohm Max | |
Q @ Freq | 40 @ 125kHz | |
Frequency - Self Resonant | 300kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 125 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.150" W (11.60mm x 3.80mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,90500 € | 39,05 € |
| 100 | 3,15580 € | 315,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,56082 € | 2.560,82 € |
| 2.000 | 2,42044 € | 4.840,88 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

