
PAS1225V-492J | |
|---|---|
DigiKey Part Number | 4816-PAS1225V-492JTR-ND - Tape & Reel (TR) 4816-PAS1225V-492JCT-ND - Cut Tape (CT) 4816-PAS1225V-492JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAS1225V-492J |
Description | FIXED IND 4.9UH 50MA 50 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.9 µH Unshielded Inductor 50 mA 50Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Q @ Freq 20 @ 125kHz |
Mfr | Frequency - Self Resonant 340kHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 125 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.457" L x 0.150" W (11.60mm x 3.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.110" (2.80mm) |
DC Resistance (DCR) 50Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,85700 € | 38,57 € |
| 100 | 3,11660 € | 311,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,52898 € | 2.528,98 € |
| 2.000 | 2,39035 € | 4.780,70 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

