
PAS1225V-101K | |
|---|---|
DigiKey Part Number | 4816-PAS1225V-101KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAS1225V-101K |
Description | FIXED IND 100UH 300MA 3 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 300 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Q @ Freq 20 @ 125kHz |
Mfr | Frequency - Self Resonant 20MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 125 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.457" L x 0.150" W (11.60mm x 3.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.110" (2.80mm) |
DC Resistance (DCR) 3Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,46700 € | 2.467,00 € |
| Unit Price without VAT: | 2,46700 € |
|---|---|
| Unit Price with VAT: | 2,93573 € |

