
PAS 201615F-102M | |
|---|---|
DigiKey Part Number | 4816-PAS201615F-102MTR-ND - Tape & Reel (TR) 4816-PAS201615F-102MCT-ND - Cut Tape (CT) 4816-PAS201615F-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAS 201615F-102M |
Description | FIXED IND 1MH 20MA 38 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 20 mA 38Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 38Ohm Max |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 10 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,36100 € | 36,10 € |
| 1.000 | 0,29133 € | 291,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27337 € | 546,74 € |
| 4.000 | 0,25662 € | 1.026,48 € |
| 6.000 | 0,24734 € | 1.484,04 € |
| 10.000 | 0,23617 € | 2.361,70 € |
| 14.000 | 0,22912 € | 3.207,68 € |
| 20.000 | 0,22189 € | 4.437,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

