
MB15K121-05ET | |
|---|---|
DigiKey Part Number | 4816-MB15K121-05ETTR-ND - Tape & Reel (TR) 4816-MB15K121-05ETCT-ND - Cut Tape (CT) 4816-MB15K121-05ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB15K121-05ET |
Description | FERRITE BEAD 120 OHM 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01850 € | 1,85 € |
| 250 | 0,01776 € | 4,44 € |
| 500 | 0,01716 € | 8,58 € |
| 1.000 | 0,01662 € | 16,62 € |
| 5.000 | 0,01540 € | 77,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01490 € | 149,00 € |
| 20.000 | 0,01442 € | 288,40 € |
| 30.000 | 0,01414 € | 424,20 € |
| 50.000 | 0,01379 € | 689,50 € |
| 70.000 | 0,01357 € | 949,90 € |
| 100.000 | 0,01334 € | 1.334,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

