
HSF 2012F2SF-900T03-H | |
|---|---|
DigiKey Part Number | 4816-HSF2012F2SF-900T03-HTR-ND - Tape & Reel (TR) 4816-HSF2012F2SF-900T03-HCT-ND - Cut Tape (CT) 4816-HSF2012F2SF-900T03-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSF 2012F2SF-900T03-H |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17440 € | 4,36 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,15280 € | 15,28 € |
| 250 | 0,14016 € | 35,04 € |
| 500 | 0,13132 € | 65,66 € |
| 1.000 | 0,12310 € | 123,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11544 € | 230,88 € |
| 4.000 | 0,10830 € | 433,20 € |
| 6.000 | 0,10434 € | 626,04 € |
| 10.000 | 0,09959 € | 995,90 € |
| 14.000 | 0,09658 € | 1.352,12 € |
| 20.000 | 0,09351 € | 1.870,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


