
HSF 2012F2SF-121T03-H | |
|---|---|
DigiKey Part Number | 4816-HSF2012F2SF-121T03-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSF 2012F2SF-121T03-H |
Description | CMC 330MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 330mA |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 350mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10865 € | 217,30 € |
| Unit Price without VAT: | 0,10865 € |
|---|---|
| Unit Price with VAT: | 0,12929 € |

