2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 250mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSF 1210F2SF-500T02

DigiKey Part Number
4816-HSF1210F2SF-500T02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSF 1210F2SF-500T02
Description
CMC 250MA 2LN 50 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 250mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height (Max)
0.035" (0.90mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12426 €372,78 €
Manufacturers Standard Package
Unit Price without VAT:0,12426 €
Unit Price with VAT:0,14787 €