
HPC5040NF-330M | |
|---|---|
DigiKey Part Number | 4816-HPC5040NF-330MTR-ND - Tape & Reel (TR) 4816-HPC5040NF-330MCT-ND - Cut Tape (CT) 4816-HPC5040NF-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC5040NF-330M |
Description | FIXED IND 33UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.2 A 180mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,16550 € | 16,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12837 € | 192,56 € |
| 3.000 | 0,12041 € | 361,23 € |
| 4.500 | 0,11601 € | 522,04 € |
| 7.500 | 0,11071 € | 830,33 € |
| 10.500 | 0,10736 € | 1.127,28 € |
| 15.000 | 0,10394 € | 1.559,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

