
HPC160809TF-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC160809TF-4R7MTR-ND - Tape & Reel (TR) 4816-HPC160809TF-4R7MCT-ND - Cut Tape (CT) 4816-HPC160809TF-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC160809TF-4R7M |
Description | FIXED IND 4.7UH 350MA 460 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 350 mA 460mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 460mOhm | |
Q @ Freq | 15 @ 7.9MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.035" W (1.60mm x 0.90mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,19730 € | 19,73 € |
| 1.000 | 0,15906 € | 159,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14372 € | 431,16 € |
| 6.000 | 0,13488 € | 809,28 € |
| 9.000 | 0,12999 € | 1.169,91 € |
| 15.000 | 0,12410 € | 1.861,50 € |
| 21.000 | 0,12038 € | 2.527,98 € |
| 30.000 | 0,11657 € | 3.497,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

