
HPC 8040NV-6R8M | |
|---|---|
DigiKey Part Number | 4816-HPC8040NV-6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPC 8040NV-6R8M |
Description | FIXED IND 6.8UH 5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 5 A 25mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 8040 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 5.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22828 € | 228,28 € |
| Unit Price without VAT: | 0,22828 € |
|---|---|
| Unit Price with VAT: | 0,27165 € |

