
HPC 8040NV-470M | |
|---|---|
DigiKey Part Number | 4816-HPC8040NV-470MTR-ND - Tape & Reel (TR) 4816-HPC8040NV-470MCT-ND - Cut Tape (CT) 4816-HPC8040NV-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 8040NV-470M |
Description | FIXED IND 47UH 1.7A 135 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.7 A 135mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HPC 8040NV-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 8040 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,31630 € | 31,63 € |
| 250 | 0,29024 € | 72,56 € |
| 500 | 0,27210 € | 136,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25521 € | 255,21 € |
| 2.000 | 0,23946 € | 478,92 € |
| 3.000 | 0,23073 € | 692,19 € |
| 5.000 | 0,22024 € | 1.101,20 € |
| 7.000 | 0,21361 € | 1.495,27 € |
| 10.000 | 0,20682 € | 2.068,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

