
HPC 8040NV-2R2M | |
|---|---|
DigiKey Part Number | 4816-HPC8040NV-2R2MTR-ND - Tape & Reel (TR) 4816-HPC8040NV-2R2MCT-ND - Cut Tape (CT) 4816-HPC8040NV-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 8040NV-2R2M |
Description | FIXED IND 2.2UH 6.9A 11.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 6.9 A 11.5mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 8040 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34200 € | 8,55 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,29970 € | 29,97 € |
| 250 | 0,27500 € | 68,75 € |
| 500 | 0,25780 € | 128,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24179 € | 241,79 € |
| 2.000 | 0,22685 € | 453,70 € |
| 3.000 | 0,21858 € | 655,74 € |
| 5.000 | 0,20863 € | 1.043,15 € |
| 7.000 | 0,20235 € | 1.416,45 € |
| 10.000 | 0,19591 € | 1.959,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

