100 µH Shielded Wirewound Inductor 1.1 A 300mOhm 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 8040NV-101M

DigiKey Part Number
4816-HPC8040NV-101MTR-ND - Tape & Reel (TR)
4816-HPC8040NV-101MCT-ND - Cut Tape (CT)
4816-HPC8040NV-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 8040NV-101M
Description
FIXED IND 100UH 1.1A 300 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1.1 A 300mOhm 3131 (8080 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
300mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
8040
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,41400 €4,14 €
250,37920 €9,48 €
500,35520 €17,76 €
1000,33280 €33,28 €
2500,30536 €76,34 €
5000,28632 €143,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26855 €268,55 €
2.0000,25198 €503,96 €
3.0000,24281 €728,43 €
5.0000,23177 €1.158,85 €
7.0000,22480 €1.573,60 €
10.0000,21766 €2.176,60 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €