
HPC 6045NV-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC6045NV-4R7MTR-ND - Tape & Reel (TR) 4816-HPC6045NV-4R7MCT-ND - Cut Tape (CT) 4816-HPC6045NV-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 6045NV-4R7M |
Description | FIXED IND 4.7UH 4A 26 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 4 A 26mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,26600 € | 13,30 € |
| 100 | 0,24910 € | 24,91 € |
| 250 | 0,22860 € | 57,15 € |
| 500 | 0,21428 € | 107,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20094 € | 200,94 € |
| 2.000 | 0,18850 € | 377,00 € |
| 3.000 | 0,18162 € | 544,86 € |
| 5.000 | 0,17333 € | 866,65 € |
| 7.000 | 0,16810 € | 1.176,70 € |
| 10.000 | 0,16275 € | 1.627,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

